Manhattan 102452 4-in-1 Travel Wall Charger and Powerbank 8,000 mAh, USA/UK/Eur

MPN
102452
Brand
Manhattan
UPC-12
766623102452
Order Code
70-2086
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/09/2026

Wall Charger Power Bank - four handy devices in one portable charger
The Manhattan 4-in-1 Travel Wall Charger and Powerbank 8,000 mAh provides you with incredibly useful functions on one device. Use it as a USB wall charger to charge smartphones, tablets, eReaders, headphones and more from two USB-A and one USB-C port with per-port power up to 5 V / 2.4 A. You can also skip the wires altogether and charge compatible mobile devices on the 5 W wireless charging pad. For even more convenience, this all-rounder lets you charge on the go without plugging into a socket since it's also an 8,000 mAh powerbank. Its convenient digital number display lets you check the remaining battery at any time. Recharge the powerbank directly via AC on a power outlet or through its USB-C port. Finally, if you're an international traveler, you'll love its foldable US and swappable UK and EU plugs that let you charge devices in the many regions that offer these outlet types.
  • Versatile charging solution offering a wireless charging pad, USB wall charger, powerbank and travel adapters
  • Provides up to 8,000 mAh on the go when power sockets are unavailable
  • Wirelessly charges compatible devices - phone, cases, earbuds and more - with power up to 5 W
  • Two USB-A charging ports, each delivering up to 5 V / 2.4 A
  • One USB-C input (5 V / 3 A) and output (5 V / 2.4 A) charging port
  • Supplied with interchangeable US, EU and UK plugs
  • Overload, overcurrent and overheat protection
  • Digital number display to see battery status at a glance
  • High-capacity, efficient lithium-polymer battery for long, reliable service
  • Quick recharging via AC or USB-C input
  • Ultra-compact, portable and lightweight design for easy travel
Type Plug

Reviews

Be the first to submit a review

Trustpilot