Manhattan 102025 USB-Smartcard Reader for Chip Card Secure Transactions Black

MPN
102025
Brand
Manhattan
EAN-13
0766623102025
Order Code
16-8768
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Manhattan 102025 offers a reliable solution for secure transactions with its USB-Smartcard Reader designed to support chip card interfacing. This product, also referred to as 1888268 - Manhattan 102025, is equipped with a robust interface that ensures compatibility with industry-standard smartcards. Engineered for precision, it facilitates encrypted user authentication and data transfer, crucial for sectors such as banking, healthcare, and secure governmental operations. The device features a plug-and-play USB connection, providing seamless integration with desktop environments, making it ideal for secure data access and identity verification applications. Its compact form factor and durable construction are tailored for intensive use in professional environments where data security is paramount.
Type Chip Card reader
Cable Length 0.90m
Certification FCC\nCE \nRoHS2\nCCID Rev.1.1\nEMV4.0\nCAC
Colour Multicolour
Compliance certificates RoHS
Current consumption (max) 0.06 A
Depth 63mm
Height 63mm
Housing Material Acrylonitrile butadiene styrene (ABS)
Interface USB 2.0
Interfaces USB A (USB 2.0)
LED indicators Activity, Power
Length 63mm
Linux operating systems supported Yes
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Operating Voltage 5 V
Placement supported Indoor
Power Source USB
Product colour Black
Quick installation guide Yes
SIM card support Yes
Software included Yes
Storage temperature (T-T) -20 - 60°C
Sustainability certificates RoHS
USB powered Yes
Weight 60g
Width 81mm
Windows operating systems supported Windows 10, Windows 7, Windows 8.1, Windows Vista, Windows XP

Reviews

Be the first to submit a review

Trustpilot