Makita VC4210MX1/1 VC4210MX1 M-Class Wet & Dry Vacuum 110V 1000W

MPN
VC4210MX1/1
Brand
Makita
EAN-13
0088381850704
Order Code
98-2533
Country of Origin
Hungary
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £835.82 £726.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita VC4210MX1 M-Class Wet & Dry Vacuum removes 99.9% of dust with Limit Value for occupational exposure > 0.1 mg/m³. Suitable for processes involving mica, China clay, gypsum; wood dust, such as softwood and hardwood; and silica dust, such as masonry, concrete.
It has a durable PTFE filter with high filtration efficiency and a washable non-stick membrane. The automatic filter cleaning system helps to keep you working for longer. An airflow sensor beeps when airflow is reduced by a clogged filter, full tank etc.
It has a double-wall container with big wheels and steel castors. The hatchback design features a large opening for easy access to the filter. It has a flat top, this allows for depositing hand tools and accessories. MAKPAC cases can be attached to the unit (adaptor plate required).
Other features include: individual settings for different hose diameters (21, 27, 32, 36 and 38mm), speed regulation and integrated hose, cable and accessory storage.

Supplied with: 1 x Hose 4.0m x Ø32mm, 1 x Quick Coupling Adaptor, 1 x Universal Adaptor, 1 x Fleece Filter Bag and 1 x Disposal Bag.

Specifications:

Input Power: 1,000W.
Max. Airflow: 4.5 m³/min.
Max. Sealed Suction: 25 kPa.
Tank Capacity: Wet: 29 litres, Dry: 42 litres.
Dust Bag Capacity: 30 litres.
Weight: 16kg.


Air volume 4,5 m³/min
Continuous Input Power 110V 1000 W
Continuous Input Power 240V 1200 W
Dust Class M
Gross Tank Volume 42 L
International Protection Class (IP) IPX5
Max. Load Connectable to Power Socket 2400 W
Max. sealed suction 250 mbar
Noise Uncertainty (K Factor) 2 dB(A)
Power Supply Cord 7,5m
Product Dimensions (L x W x H): 565 x 385 x 605 mm
Sound Pressure Level (LpA) 62 dB(A)
Tank Capacity for Dust 34 L
Tank Capacity for Liquids 30 L
Vacuum hose diameter 32mm
Vacuum hose length 4,0m
Vibration Level (3 axes) < 2,5 m/s²
Weight Without Cable 16.0kg

Reviews

Be the first to submit a review

Trustpilot