Makita VC007GLZ01 Cordless vac 350W 40L filter cleaning no battery

Order Code:

05-0148

Brand: Makita MPN: VC007GLZ01 EAN-13: 0088381773195
Qty Unit Price (Ex VAT)
1+ £1059.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 30/04/2026

The Makita VC007GLZ01 cordless vac is a versatile wet and dry vacuum cleaner with a powerful 350 W motor. It features a large 40-litre capacity, making it suitable for heavy-duty cleaning tasks in workshops or construction sites. This Makita wet dry vac is ideal for users looking for a portable cleaning solution without the need for a battery.
Type Cordless vac
Capacity 40l
Dimensions (L x W x H) 586 x 385 x 598 mm
Height 598mm
Length 586mm
Operating Voltage 2x 40V
Power consumption (P1) 350W
Power socket No
Width 385mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot