Makita UH4261 Hedge Trimmer 400W 420mm Compact Safe Multi-Grip

Image Representative of Range

Makita UH4261 Hedge Trimmer 400W 420mm Compact Safe Multi-Grip

MPN
UH4261
Brand
Makita
EAN-13
0088381615846
Order Code
12-4496
Country of Origin
China

Discontinued


The Makita UH4261 is a mains-powered hedge trimmer with a 400 W motor and a 420 mm cutting blade. It is designed for efficiently trimming hedges and shrubs in gardens and landscapes. With its precise cutting abilities, it is ideal for home gardeners and professional landscapers alike.
Type Hedge Trimmer
Blade Length 420mm
Cut width 15mm
Operating type Mains
Operating Voltage 230V
Power 400W
Weight 2.90kg

Trustpilot