Makita UH005GZ UH005GZ XGT® 40Vmax BL Hedge Trimmer 40V Bare Unit

MPN
UH005GZ
Brand
Makita
EAN-13
0088381743730
Order Code
68-6367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Makita UH005GZ is a 40Vmax BL hedge trimmer.

This bare unit model is part of the XGT® range designed for high performance.

It features a brushless motor for increased efficiency and longevity.

Ideal for trimming hedges and shrubs, it is suitable for professional landscaping or gardening tasks.


Type Hedge Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use XGT® 40V Max / 4.0 Ah 80 / 155 / 365
International Protection Class (IP) IPX4
Length Of Blade 750mm
Max blade opening 23,5mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 1263 x 223 x 191 mm
Product net weight 3.8kg
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 89 dB(A)
Strokes per Minute (SPM) 2000 / 3600 / 5000 min?¹
Tool weight with battery 4.5 - 5.7kg
Tooth Spacing 35mm
Vibration Level, Hedge Trimming 3,1 / 2,7 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot