Makita TW1000/1 TW1000 Impact Wrench 1200W 110V

MPN
TW1000/1
Brand
Makita
EAN-13
0088381063241
Order Code
98-2515
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £842.93 £716.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita TW1000 Impact Wrench offers forward/reverse mode of operation. Its lightweight design with plastic motor housing and handle with bumpers protected the front and the rear of the tool and the bottom of handle. Fitted with a rubberized soft grip for comfortable operation.

Supplied with: 1 x 41mm Socket, 1 x Side Handle and 1 x Carry Case.

Specifications:

Bit Holder: 1in Square.
Input Power: 1,200W.
No Load Speed: 1,400/min.
Impact Rate: 1,500/bpm.
Max. Torque: 1,000Nm.
Max. Socket Size: 41mm A/F, Bolt Range: M24-M30, Hi Tensile Bolts: M22-M24.
Weight: 8.6kg.


Continuous Input Power 240V 1200 W
Drive Square 1Inch
Impacts per Minute (IPM) 0 - 1500 min?¹
Max Fastening Torque Impact Drill 1000 Nm
Max Output Power 750 W
No load speed 0 - 1400 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 382 x 121 x 290 mm
Sound Power Level (LWA) 114 dB(A)
Sound Pressure Level (LpA) 106 dB(A)
Tightening Capacity High Tensile Bolt M22 - M24
Tightening Capacity Standard Bolt M24 - M30
Weight Without Cable 8.8kg

Reviews

Be the first to submit a review

Trustpilot