Makita TW003GZ XGT Cordless impact driver 1360 Nm 40 V No power packs included

MPN
TW003GZ
Brand
Makita
EAN-13
0197050007766
Order Code
16-8761
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £315.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Makita TW003GZ is a cordless impact driver, identified by the manufacturer's part number 3395820. This tool operates on the powerful 40 V XGT battery platform, delivering an impressive torque of 1360 Nm, which is ideal for heavy-duty fastening applications. It is essential for projects requiring reliability and high torque output, such as automotive repair, steel construction, and large-scale assembly tasks. Notably, the product is supplied without power packs, allowing users to select compatible options according to their existing tool inventory. The robust design and advanced motor ensure optimal performance and longevity in demanding engineering environments.
Voltage 40V
Type Cordless impact driver
Dimensions (L x W x H) 213 x 94 x 343 mm
Height 343mm
Idle speed 1800U/min
Length 213mm
Max. Torque 1360Nm
Product Type Cordless impact driver
Tool Holder 1/2" (12.5 mm) male square
Weight 3.511kg
Width 94mm

Reviews

Be the first to submit a review

Trustpilot