Makita TW002GZ Impact Driver Cordless 1700Nm 40V No Power Packs Included

MPN
TW002GZ
Brand
Makita
EAN-13
0197050006530
Order Code
16-8760
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £330.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Makita TW002GZ, alternatively described as part number 3395819, represents a addition to Makita's line of robust cordless impact drivers. This model operates without power packs, offering versatility and ease of integration with existing 40V systems. Noteworthy for its substantial torque of up to 1700Nm, this impact driver is engineered to handle demanding fastening and loosening tasks with efficiency and precision. The tool's construction and design make it highly suitable for industrial applications ranging from heavy machinery assembly to construction site tasks, where reliability and power are paramount. Its cordless feature provides enhanced manoeuvrability, making it an ideal choice for engineers requiring maximum performance in challenging environments.
Voltage 40V
Type Cordless impact driver
Dimensions (L x W x H) 213 x 94 x 343 mm
Height 343mm
Idle speed 1800U/min
Length 213mm
Max. Torque 1700Nm
Product Type Cordless impact driver
Tool Holder 1/2" (12.5 mm) male square
Weight 3.580kg
Width 94mm

Reviews

Be the first to submit a review

Trustpilot