Makita TW001GZ01 TW001GZ01 XGT 40Vmax BL Impact Wrench 40V Bare Unit + Case

Order Code:

68-6332

Brand: Makita MPN: TW001GZ01 EAN-13: 0088381720984
Qty Unit Price (Ex VAT)
1+ £301.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita TW001G XGT 40Vmax BL Impact Wrench has an efficient brushless impact wrench with electronic 4 stage impact power selection for added versatility. Its 3 modes of reaction time allow for automatic stop available both in forward and reverse rotation modes. There is also a reverse rotation auto stop mode, this stops after the bolt/nut loosened enough.

Its ergonomically designed handle features a rubberised soft grip for increased user comfort and reduced fatique. XPT (Extreme Protection Technology) provides improved dust and water resistance for operation in harsh job site conditions. The battery protection system automatically shuts off power when the battery level is low. Its also features twin LED lights with pre-glow and afterglow functions.

Specifications:

Bit Holder: 3/4in Square C Ring.
No Load Speed: 0-950/1,150/1,400/1,800/min.
Impact Rate: 0-1,900/2,200/2,400/2,500/bpm.
Max. Torque: 1,800Nm.
Nut Busting Torque: 2,050Nm.
Bolt Capacity: Standard: M12-M36.


Type Impact Wrenches
Drive Square 3/4Inch
Impacts per Minute (IPM) 0 - 1900 / 2200 / 2400 / 2500 min?¹
Max Fastening Torque Impact Drill 450 / 840 / 1500 / 1800 Nm
No load speed 0 - 950 / 1150 / 1400 / 1800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Nut-busting torque 2050 Nm
Product Dimensions (L x W x H): 217 x 94 x 303 mm
Product net weight 3.2kg
Sound Power Level (LWA) 111 dB(A)
Sound Pressure Level (LpA) 103 dB(A)
Tightening Capacity Standard Bolt M12 - M36
Tool weight with battery 3.9 - 5.1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot