Makita TW001GD201 TW001GD201 XGT 40Vmax BL Impact Wrench 40V 2 x 2.5Ah Li-ion

MPN
TW001GD201
Brand
Makita
EAN-13
0088381721004
Order Code
98-2507
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £895.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita TW001GD201 XGT 40Vmax BL Impact Wrench is supplied with:

2 x 40V 2.5Ah Li-ion XGT 40Vmax Batteries.
1 x DC40RA XGT® Fast Li-ion Charger 240V.
1 x Type 3 MAKPAC Connector Case.


Drive Square 3/4Inch
Impacts per Minute (IPM) 0 - 1900 / 2200 / 2400 / 2500 min?¹
Max Fastening Torque Impact Drill 450 / 840 / 1500 / 1800 Nm
No load speed 0 - 950 / 1150 / 1400 / 1800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Nut-busting torque 2050 Nm
Product Dimensions (L x W x H): 217 x 94 x 303 mm
Product net weight 3.2kg
Sound Power Level (LWA) 111 dB(A)
Sound Pressure Level (LpA) 103 dB(A)
Tightening Capacity Standard Bolt M12 - M36
Tool weight with battery 3.9 - 5.1kg

Reviews

Be the first to submit a review

Trustpilot