Makita TE00000597 Valve adapter 1 pc Air Compression Accessory

MPN
TE00000597
Brand
Makita
EAN-13
0088381590426
Order Code
16-8757
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Makita TE00000597, also referred to as 3433106, is a valve adapter serving as a critical air compression accessory. This component is engineered for precision fit and reliable performance, enhancing the efficiency of air compression systems. It is constructed from high-quality materials to ensure durability and robust operation across a range of industrial applications. Essential for tasks involving air regulation, the adapter is suitable for use in pneumatic systems where precise air flow management is required. Its streamlined design facilitates easy integration into existing setups, making it an indispensable tool for engineers working in mechanical maintenance and systems optimisation.
Type Valve adapter
Height 22mm
Length 63mm
Quantity 1
Weight 19g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot