Makita ST113DZ stapler battery-powered 7-10mm staple single/series release

MPN
ST113DZ
Brand
Makita
EAN-13
0088381832076
Order Code
05-0092
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £330.00 £280.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita ST113DZ is a battery-powered stapler designed for efficiency and convenience. With a staple length of 7 to 10mm, it is ideal for securing thin materials like fabrics or foils. This tool is perfect for light construction and DIY applications where cordless operation is beneficial.
Voltage 12V
Type Battery-powered stapler
Dim (L x W) 211 mm x 81 mm
Fastener Magazine Capacity 150
Length 211mm
Max. nail length 10mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Product Dimensions (L x W x H): 211 x 66 x 159 mm
Sound Pressure Level (LpA) 75 dB(A)
Staple crown width 10mm
Staple length 7 - 10mm
Staple measures 10 x 7 - 10 mm
Staple range 7 - 10mm
Staple Wire Section 0,5 x 0,7 mm
Tool weight with battery 1.3 - 1.5kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 1.3kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot