Makita SG1251J/1 SG1251J Wall Chaser 125mm 1400W 110V

MPN
SG1251J/1
Brand
Makita
EAN-13
0088381682077
Order Code
98-2495
Country of Origin
United Kingdom

No longer stocked


Makita SG1251J Wall Chaser 125mm 1400 Watt 110 Volt Version.


Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 1400 W
Cutting Width 6 - 30mm
Disc Diameter 125mm
Max. Depth of Cut 30mm
No load speed 10000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 5,0m
Product Dimensions (L x W x H): 350 x 151 x 178 mm
Sound Power Level (LWA) 108 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Vacuum cleaner connection Ø in / out 32/37mm
Vibration Level, Concrete Cutting 5,0 m/s²
Vibration Uncertainty (K Factor), Concrete Cutting 1,5 m/s²
Weight Without Cable 4.3kg

Trustpilot