Makita RT001GD202 RT001GD202 XGT 40Vmax Router Trimmer 40V 2 x 2.5Ah Li-ion

MPN
RT001GD202
Brand
Makita
EAN-13
0088381774284
Order Code
98-2492
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2860.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita RT001G XGT 40Vmax Router Trimmer can be used to cut grooves or decorative trimmings in wood. Its brushless motor and soft start function provides smooth start-ups, preventing damage to work material. Constant speed control automatically applies additional power to the motor to maintain speed under load to complete the most challenging jobs.

An aluminium blade case provides high durability and long tool life. Extreme Protection Technology (XPT) has been engineered for improved dust and water resistance for operation in harsh conditions. A battery protection system automatically shuts off power when the battery level is low. There is also an electric brake for added safety and twin LED job lights with pre-glow and afterglow functions.

Compatible with the Auto-Start Wireless System (AWS), connects to compatible dust extractors with Bluetooth®.

Supplied with: 2 x XGT 40Vmax 40V 2.5Ah Li-ion Batteries, 1 x DC40RA XGT 40Vmax Battery Charger, 1 x Trimmer Guide Assembly, 1 x Straight Guide Assembly, 1 x Hand Grip, 1 x Dust Nozzle, 1 x Dust Nozzle Set Ø 32 / 37mm, 1 x Offset Base Set, 1 x Plunge Base Set, 1 x Guide Holder Set, 1 x Router Tilt Base, 1 x Templet Guide 8 x 10 x 9.5mm, 1 x Collet Cone 8mm, 1 x Wrench 13mm and 1 x Type 4 MAKPAC Case.

Specifications:
Collet: 6/8mm.
No Load Speed: 10,000 – 31,000/min.
Plunge Capacity: Trimmer Base 0-40mm, Plunge Base 0-35mm.
Vacuum Cleaner Connection Ø (in/out): 32/37mm.
Weight: 1.1kg.


Base diameter 150 x 130 mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Collet Capacity 6 / 8mm
Max. Collet Capacity 0 - 1-3/8Inch
No load speed 10000 - 31000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Plunge capacity 0 - 40mm
Plunge capacity with plunge base 0 - 35mm
Plunge capacity with trimmer base 0 - 40mm
Product Dimensions (L x W x H): 141 x 89 x 251 mm
Product net weight 1.1kg
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Tool weight with battery 2.2 - 2.5kg
Vacuum cleaner connection Ø in / out 32/37mm
Vibration Level, Rotation Without Load = 2,5 m/s²
Vibration Uncertainty (K Factor), Rotation Without Load 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot