Makita PV001GZ XGT Polisher Brushless soft-start adjustable speed 40V

Order Code:

05-0077

Brand: Makita MPN: PV001GZ EAN-13: 0088381761116
Qty Unit Price (Ex VAT)
1+ £325.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Makita PV001GZ polisher is a brushless tool designed for efficient polishing tasks, operating at 40 V for powerful performance. It is sold without a battery or charger, making it ideal for users who already have compatible Makita batteries. This robust polisher is suitable for a variety of applications, including automotive and woodworking projects.
Voltage 40V
Type Polisher
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous use XGT® 40Vmax / 2.5 Ah 9 - 42 min
Idle oscillation rate 0 - 22000 /min
No load speed 600 – 2200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 531 x 196 x 195 mm
Product net weight 2.3kg
Sanding pad diameter 165mm
Sound Power Level (LWA) 91 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Spindle Thread M14
Tool weight with battery 3.0 - 4.4kg
Vibration Level (3 axes), Polishing = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot