Makita PF1100/2 PF 1100 Submersible Clean Water Pump 1100W 240V

MPN
PF1100/2
Brand
Makita
EAN-13
4002829833285
Order Code
98-2481
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita PF1100 Submersible Drainage Pump is a powerful and versatile water pump which can be used for draining flooded rooms, tanks and irrigation of orchards and gardens.
This robust pump is only suitable for clean water and permits particles up to 5mm.
For your convenience the pump also has an integrated handle for easy transportation and storage as well as a hose connector. The pump has a durable stainless steel body providing maintenance free operation.

Specifications:

Input Power: 1,100 Watt.
Max Submersion Depth: 5m.
Max Pumping Capacity: 250 l/min.
Max Solids Diameter: 5mm.
Max Head: 9m.
Min Suction Level: 25mm.
Weight: 6.74kg.


Continuous Input Power 240V 1100 W
Grain size inlet 5mm
Max Submersion Depth 5m
Max. pumping capacity 250 L/min
Min. Suction Level 25mm
Power Supply Cord 10m
Product Dimensions (L x W x H): 150 x 150 x 305 mm
Suction height max. 9m

Reviews

Be the first to submit a review

Trustpilot