Makita PF0300/2 PF0300 Submersible Clean Water Pump 300W 240V

MPN
PF0300/2
Brand
Makita
EAN-13
4002829833308
Order Code
98-2479
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita PF0300 Submersible Clean Water Drainage Pump is a powerful and versatile water pump which can be used for draining rain water barrels and casks, garden irrigation, trenches, flood water, cesspits, reservoirs, ponds swimming pools and cellars.
This robust pump is only suitable for clean water drainage and permits up to 5mm particle sizes. For your convenience the Pump also has an integrated handle for easy transportation and storage as well as a hose connector.

Specifications:

Input Power: 300W.
Max. Submersion Depth: 5m.
Max. Pumping Capacity: 140L/min.
Max. Solids Diameter: 5mm.
Max. Head: 7m.
Min. Suction Level: 20mm.
Weight: 4.23kg.


Continuous Input Power 240V 300 W
Grain size inlet 5mm
Max Submersion Depth 5m
Max. pumping capacity 140 L/min
Min. Suction Level 20mm
Power Supply Cord 10m
Product Dimensions (L x W x H): 160 x 168 x 305 mm
Suction height max. 9m
Weight Without Cable 4.2kg

Reviews

Be the first to submit a review

Trustpilot