Makita PB002GZ Cordless band Saw spark-free metal cutting 127mm capacity

MPN
PB002GZ
Brand
Makita
EAN-13
0088381761475
Order Code
05-0066
Country of Origin
Japan
Qty Was Unit Price (Ex VAT)
1+ £495.93 £492.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita PB002GZ Cordless band saw is a portable cutting tool suitable for construction and metalworking tasks. It features a compact design for ease of handling and battery operation for convenience on sites without power access. Typical applications include cutting metal pipes and beams efficiently.
Type Cordless Bandsaw
Power N/A
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blade Diametre 13 x 0,5 x 1140 mm
Blade rapidity 0 - 3,2 m/s
Dim (L x W x H) 510 x 218 x 314 mm
Height 314mm
Length 510mm
Max. Cutting Capacity in Steel Pipe 127 x 127 mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 510 x 218 x 314 mm
Product net weight 5.9kg
Sound Pressure Level (LpA) 78 dB(A)
Tape speed 0 - 3.2 m/s
Tool weight with battery 6.6 - 7.8kg
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Weight 5.88kg
Width 218mm

Reviews

Be the first to submit a review

Trustpilot