Makita P-84470 Work gloves size L durable tear-resistant non-slip.

MPN
P-84470
Brand
Makita
EAN-13
0088381592833
Order Code
05-0063
Country of Origin
USA
  • Quickly find another product in this range by Size:

    L M XL XXL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Makita P-84470 work gloves are designed for thermal protection and durability. These size L protective gloves provide excellent hand safety in various workplace environments. Ideal for construction, maintenance, and general manual tasks, they ensure comfort and protection.
Size L
Colour Black
Type Protective glove
Quantity 1
CE Category II
Cut resistance level P
Standard EN ISO 21420:2020, EN388:2016+A1:2018 (2121XP)

Reviews

Be the first to submit a review

Trustpilot