Makita P-84327 MAKSTOR Transport Box 395x295x215mm 1 Piece

MPN
P-84327
Brand
Makita
EAN-13
0088381580793
Order Code
05-0059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £154.95 £154.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita P-84327 transport box is a robust tool storage solution measuring 395 x 295 x 215mm. It is designed to securely store and transport tools for professional and DIY use. Ideal for tradespeople, the box ensures convenience and durability on the go.
Type Transport box
Height 215mm
Length 395mm
Width 295mm
Colour Blue
Material Plastic
Dim (L x W x H) 395 x 295 x 215 mm
Product Dimensions (L x W x H): 395 x 295 x 215 mm
Quantity 1
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot