Makita P-66092 General Purpose Drill & Driver 79pc Set

MPN
P-66092
Brand
Makita
Order Code
85-6836

Discontinued


The P-66092 is a comprehensive set of 79 of the most frequently needed drill and driver accessories from Makita. The Maklok Quick Change chuck has an SDS+ shank, so it enables the SDS+ drill to be used in rotary mode to drive the remaining accessories, while the 3 in 1 detector is essential for checking for studs, pipes or electrical wiring

The various bits supplied are ideal for use with masonry, light concrete, brick, fixings, general purpose, maintenance carpentry, cabinet making and joinery.


Kit includes:

  • HSS titanium coated drill bits, size 3, 4, 5, 6, 8, 10mm
  • Flat bits size 16, 18, 22, 25, 32mm
  • 225mm flex drive
  • 3 drill bit depth stops
  • 1 countersink
  • 1 allen key, 2.5mm
  • Masonry drills size 5.5, 6, 7, 8, 10mm
  • 10 nutdrivers
  • 2 x 50mm bit adaptors

Trustpilot