Makita P-36099 Sandpaper 120 grit 230x93mm 50 pcs ideal for wood/metal

MPN
P-36099
Brand
Makita
EAN-13
0088381966252
Order Code
05-0049
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 24/10/2026

Makita's P-36099 sandpaper features a grit size of 120, with dimensions of 230mm by 93mm, and comes in a pack of 50 pieces. This sandpaper is ideal for grinding and polishing surfaces, making it a versatile addition to any grinder accessories collection. Typical applications include smoothing wood, metal, and other materials in various DIY or professional projects.
Type Sandpaper
Grit Size 120
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 120
Overall Length 230mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot