Makita P-36033 Sandpaper 180 grit 230x93mm 10 pcs for wood & metal

MPN
P-36033
Brand
Makita
EAN-13
0088381966191
Order Code
05-0045
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Makita P-36033 sandpaper features grit size 180, ideal for fine sanding tasks. Each pack contains 10 pieces, measuring 230mm x 93mm, suitable for various grinding equipment. These sandpapers are commonly used in woodworking and metal finishing applications.
Type Sandpaper
Grit Size 180
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 180
Overall Length 230mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot