Makita P-33124 Sander Paper 120 Grit 102x115mm 10pieces Wood/Metal

Image Representative of Range

Makita P-33124 Sander Paper 120 Grit 102x115mm 10pieces Wood/Metal

MPN
P-33124
Brand
Makita
EAN-13
0088381961288
Order Code
12-4476
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Makita's P-33124 sander paper features a hook-and-loop backing for easy attachment and removal. With a grit size of 120, it is ideal for medium sanding tasks on wood and other surfaces. This 10-piece set, measuring 102 mm x 115 mm, is suitable for various grinding equipment and accessories.
Type Sander paper
Grit Size 120
Width 115mm
Length 102mm
Dim (L x W) 102 mm x 115 mm
Grit 120
Overall Length 114mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot