Makita P-31865 Sandpaper 100 grit medium coarse 230x93mm 10 pcs

MPN
P-31865
Brand
Makita
EAN-13
0088381960021
Order Code
05-0043
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 03/10/2026

The Makita P-31865 sandpaper set includes ten pieces, each with a grit size of 100, measuring 230mm by 93mm. Designed for grinding applications, it is an ideal accessory for various grinding equipment. Makita's sandpaper is perfect for achieving smooth finishes on wood, metal, and surfaces that require precise sanding.
Type Sandpaper
Grit Size 100
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 100
Overall Length 230mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot