Makita P-19906 Performance Ground Point HSS 19pc Set - Metal Case

MPN
P-19906
Brand
Makita
EAN-13
0883819465136
Order Code
85-6826

Discontinued


Set of 19 performance ground point HSS drill bits from Makita.

These bits are milled from solid steel and have a 118° ground point giving fast, accurate drilling. They are ideal for use on steel, cast iron, aluminium, brass and copper.


  • Contains groundpoint bits sizes 1mm to 10mm in 0.5mm increments
  • Set supplied in metal case
  • Manufacturer's part P-19906
Number of Pieces 19
Diameter (D) 1,0 - 10,0mm
Maximum Size 10mm
Minimum Size 1mm
Quantity 19

Trustpilot