Makita P-00103 Sandpaper Belt Grit 80 533x30mm 5 pieces

Image Representative of Range

Makita P-00103 Sandpaper Belt Grit 80 533x30mm 5 pieces

MPN
P-00103
Brand
Makita
EAN-13
0088381913348
Order Code
12-4461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Makita P-00103 sandpaper belt is designed with a grit size of 80 and measures 533 mm in length by 30 mm in width. This product comes in a pack of 5 pieces and is ideal for sanding and smoothing surfaces. It is commonly used as a grinder accessory for various grinding equipment tasks.
Type Sanding belt
Grit Size 80
Width 30mm
Length 533mm
Dim (L x W) 533 mm x 30 mm
Grit 80
Overall Length 533mm
Quantity 5

Reviews

Be the first to submit a review

Trustpilot