Makita P-00094 Sandpaper Belt Grit 60 533x30mm 5pieces Durable Performance

Image Representative of Range

Makita P-00094 Sandpaper Belt Grit 60 533x30mm 5pieces Durable Performance

MPN
P-00094
Brand
Makita
EAN-13
0088381913331
Order Code
12-4460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Makita's P-00094 features a sandpaper belt with a grit size of 60, measuring 533 mm by 30 mm. This grinding accessory is ideal for surface preparation and efficient material removal. The package includes five pieces and is perfect for use with various grinding equipment.
Type Sanding belt
Grit Size 60
Width 30mm
Length 533mm
Dim (L x W) 533 mm x 30 mm
Grit 60
Overall Length 533mm
Quantity 5

Reviews

Be the first to submit a review

Trustpilot