Makita MR002GZ01 MR002GZ01 Bluetooth Job Site Radio White 240V & Li-ion Bare

MPN
MR002GZ01
Brand
Makita
EAN-13
0088381739054
Order Code
98-2469
Country of Origin
China

No longer stocked


The Makita MR002GZ01 Job Site Radio runs on both an AC adaptor and Makita Li-ion batteries. Compatible with XGT, LXT and CXT batteries. It is equipped with Bluetooth Class 2 to wirelessly connect mobile devices for playing music, with a range up to 10m. It also has a digital AM / FM Tuner.
IP65 rated dust and shower-proof construction, elastomer bumpers and metal pipes protect against rough handling. The carry handle features a built-in FM antenna. Its LCD backlit display, illuminated control buttons and dial improve visibility.
A USB output port allows for charging mobile devices. (Output only: No capacity to input or play music files stored on USB stick). There is also a handy AC adaptor jack.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Frequency Range FM 87.5-108 MHz, AM 522 - 1710 kHz.
Battery: Type Lithium-ion, Range 12-40V.
Speakers: 2 x Ø89mm.
Weight: 4.3kg.


Type Radios
Bluetooth Yes
Continuous Use 14.4V / 3.0 Ah Battery 10,5 h
Continuous Use 18V / 2.0 Ah Battery 9 h
Continuous Use 18V / 3.0 Ah Battery 17,5 h
Continuous Use 18V / 4.0 Ah Battery 17,5 h
Continuous Use 18V / 5.0 Ah Battery 23 h
Continuous Use 18V / 6.0 Ah Battery 27,5 h
Continuous Use XGT® 40V Max / 4.0 Ah 27,5 h
Frequency Range AM 522 - 1710 kHz
Frequency Range FM 87,5 - 108 MHz
International Protection Class (IP) IP65
Nominal Battery Voltage 12 / 14,4 / 18 / 40 V
Product Dimensions (L x W x H): 280 x 171 x 298 mm
Product net weight 4.3kg
Speaker Output Power 12Vmax 1,2 W (x2)
Speaker Output Power 18V 3,5 W (x2)
Speaker Output Power 40Vmax 5 W (x2)
Tool weight with battery 4.5 - 5.3kg
USB Output Port USB-A

Trustpilot