Makita MP100DZ Cordless Air Compressor 12V 8.3 bar LED display 0.65m hose

Order Code:

05-0041

Brand: Makita MPN: MP100DZ EAN-13: 0088381871747
Qty Unit Price (Inc VAT)
1+ £92.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 22/05/2026

The Makita MP100DZ cordless air compressor achieves a pressure of 8.3 bar. It is ideal for inflating tyres, sports equipment, and other inflatables. Compact and portable, this compressor is perfect for on-the-go use without the need for power cables.
Type Cordless compressor
Voltage 12V
Flow Rate 10l/min
Height 173mm
Length 255mm
Operating Voltage 12V
Operation pressure 8.3bar
Rack size 483 mm (19")
Width 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot