Makita ML003G LED Industrial Light 1100 lm 1pc(s)

MPN
ML003G
Brand
Makita
EAN-13
0088381746632
Order Code
05-0036
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £138.48 £138.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Makita ML003G is an LED industrial light providing 1100 lumens of brightness. It is designed for use in challenging environments and is durable and reliable for construction and workshop applications. Suitable for scenarios where effective and portable illumination is required.
Type LED industrial light
Angle range vertical 240 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bulb Type LED (monochrome)
Continuous Use XGT® 40V Max / 4.0 Ah 10 / 22 h
Dim (L x W x H) 249 x 298 x 280 mm
Energy efficiency rating n.rel.
Height 280mm
Illuminance 1900 / 800 lx
International Protection Class (IP) IP65
IP Rating IP65
Length 249mm
Luminous Flux 1100 / 450 Lumen
Nominal Battery Voltage 14,4 / 18 / 40 V
Product Dimensions (L x W x H): 249 x 298 x 280 mm
Product net weight 3.4kg
Rack size 483 mm (19")
Tool weight with battery 3.7 - 4.7kg
Total luminous flux 1100lm
Weight 4.7kg
Width 298mm

Reviews

Be the first to submit a review

Trustpilot