Makita LS1040N/2 LS1040N Mitre Saw 260mm 1650W 240V

Order Code:

98-2456

Brand: Makita MPN: LS1040N/2 EAN-13: 0088381874854
Qty Unit Price (Ex VAT)
1+ £277.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Makita LS1040N Mitre Saw 260mm 1650W in the 240V Version.

Supplied with a dust collection bag for efficient dust and chip extraction.


Blade Diameter 260mm
Bevel capacity right 45° 35 x 130 / 48 x 95 mm
Bore Size (Arbor Diameter) 30mm
Capacity 45° 69 x 92 / 90 x 67 mm
Capacity 45° left 35 x 130 / 48 x 95 mm
Capacity 90° 69 x 130 / 90 x 95 mm
Continuous Input Power 240V 1650 W
Max. Bevel Range (Left) 45 / 0 º
Max. kerf thickness of the saw blade 3,2mm
Max. Mitre Range (Left) 45 / 52 º
No load speed 5100 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 530 x 476 x 532 mm
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 91 dB(A)
Vacuum cleaner connection Ø in / out 32/37mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 11.8kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot