Makita LS0714N/2 LS0714 Sliding Compound Mitre Saw 190mm 1010W 240V

MPN
LS0714N/2
Brand
Makita
EAN-13
0088381874410
Order Code
98-2448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £444.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita LS0714N Slide Compound Saw 190mm in the 240V Version.

Supplied with:

1 x 24 Tooth TCT Blade.
1 x Dust Bag.
1 x Vertical Vice.
1 x Socket Wrench.
1 x Holder.
1 x Triangular Rule.
2 x Lock-off Buttons.
1 x Kerf Block.


Blade Diameter 190mm
Bore Size (Arbor Diameter) 20mm
Capacity 45° 52 x 212 mm
Capacity 45° left 40 x 300 mm
Capacity 90° 52 x 300 mm
Continuous Input Power 240V 1010 W
Max. Bevel Range (Left) 45 / 5 º
Max. kerf thickness of the saw blade 2,2mm
Max. Mitre Range (Left) 47 / 57 º
No load speed 6000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 670 x 430 x 458 mm
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Vacuum cleaner connection Ø in / out 32/37mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 14.2kg

Reviews

Be the first to submit a review

Trustpilot