LS0714 Sliding Compound Mitre Saw 190mm 1010W 240V

Makita Brand: Makita

The Makita LS0714N Slide Compound Saw 190mm in the 240V Version.

Supplied with:

1 x 24 Tooth TCT Blade.
1 x Dust Bag.
1 x Vertical Vice.
1 x Socket Wrench.
1 x Holder.
1 x Triangular Rule.
2 x Lock-off Buttons.
1 x Kerf Block.

Description Image Product Buy Pricing (Ex VAT) Blade Diameter Bore Size (Arbor Diameter) Capacity 45° Capacity 45° left Capacity 90° Continuous Input Power 240V Max. Bevel Range (Left) Max. kerf thickness of the saw blade Max. Mitre Range (Left) No load speed Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Vacuum cleaner connection Ø in / out Vibration Level (3 axes) Vibration Uncertainty (K Factor) Weight Without Cable
Makita LS0714N/2 LS0714 Sliding Compound Mitre Saw 190mm 1010W 240V
Makita LS0714N/2 LS0714 Sliding Compound Mitre Saw 190mm 1010W 240V
Extended range
Order code: 98-2448
MPN: LS0714N/2

Available to back orderPlease contact us for lead time
1+ £444.27
Price per unit Ex VAT
190mm 20mm 52 x 212 mm 40 x 300 mm 52 x 300 mm 1010 W 45 / 5 º 2,2mm 47 / 57 º 6000 min?¹ 3 dB(A) 2,5m 670 x 430 x 458 mm 101 dB(A) 92 dB(A) 32/37mm = 2,5 m/s² 1,5 m/s² 14.2kg
Makita LS0714/1 LS0714 Sliding Compound Mitre Saw 190mm 1010W 110V
Makita LS0714/1 LS0714 Sliding Compound Mitre Saw 190mm 1010W 110V
Standard range
Order code: 98-2449
MPN: LS0714/1

Despatched within 4 working days - 5 in stock
1+ £457.60
Price per unit Ex VAT

Trustpilot