Makita LS002GZ01 LS002GZ01 XGT 40Vmax BL Slide Compound Mitre Saw 40V Bare Unit

MPN
LS002GZ01
Brand
Makita
EAN-13
0088381733335
Order Code
98-2443
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £811.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Makita LS002 XGT 40Vmax Slide Compound Mitre Saw has a powerful brushless motor providing consistently smooth cutting. A soft start feature and electric brake provide increased user safety. The rail-forward design allows the rear of the machine to be placed close to the wall. There is a front knob for easy bevel adjustment and holders to support wider workpieces.
The XGT 40Vmax range is equipped with special electronics providing digital communication between tool, battery and charger. This allows the charger to provide the optimal charge to the battery depending on the status of the battery, whilst the tool can respond to the status of the battery by optimising performance to the battery level.

Compatible with the Auto-Start Wireless System (AWS), connects to compatible dust extractors via Bluetooth®. The dust extractor automatically runs while the switch is on.

Supplied as a Bare Unit - No Battery or Charger.

Supplied with: 1 x TCT Saw Blade, 1 x Dust Bag, 1 x Triangular Rule, 1 x Vertical Vice, 1 x Hex Wrench and 1 x AWS Wireless Unit.

Specifications:

No Load Speed: 4,800/min.
Blade: 216 x 30mm Bore.
Max. Cutting Capacity: 70 x 312mm.
Max. Mitre Range: 60-60°.
Max. Bevel Range: 48-48°.
Weight: 16.4kg.


Blade Diameter 216mm
Bevel capacity right 45° 30 x 312 mm
Bore Size (Arbor Diameter) 30mm
Capacity 45° 70 x 220 mm
Capacity 45° left 50 x 312 mm
Capacity 90° 70 x 312 mm
Max. Bevel Range (Left) 48 / 48 º
Max. kerf thickness of the saw blade 2,4mm
Max. Mitre Range (Left) 60 / 60 º
No load speed 4800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 702 x 551 x 557 mm
Product net weight 15.3kg
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 89 dB(A)
Tool weight with battery 16.4 - 17.6kg
Vacuum cleaner connection Ø in / out 35/40mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot