Makita LF1000/2 LF1000 Flip Over Saw 1650W 240V

MPN
LF1000/2
Brand
Makita
EAN-13
0088381063302
Order Code
98-2441
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1002.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Makita LF1000 Flip Over Saw is fitted with a lightweight and powerful motor which makes the conversion from mitre to table saw quick and easy whilst being able to cut tricky material and hard wood. The saw has a Soft-Start feature and maintains constant speed under load. For added safety it has a on-off switch with anti restart feature.
The saw has a machined aluminium table for strength and accuracy, whilst the aluminium cast base gives superb rigidity. The fold away legs allow for easy transport in car or van. It is excellent for all aspects of site work, including 1st and 2nd fix.

Supplied with a TCT blade, rip fence, bevel guide, push stick, blade guard, dust cover, dust bag and a wrench.

Specifications:

Input Power: 1,650W.
No Load Speed: 2,700/min.
Blade: 260 x 30mm Bore.
Mitre Cut: @90°: 68 x 155mm, @45°: 50 x 140mm, @45° Left/Right: 68 x 95mm.
Max. Table Cut: @90°: 70mm, @45°: 48mm.
Accuracy: ± 1.5mm @ 12mtrs%.
Max. Range: Mite: 45°- 45°, Bevel: 45°- 0°.
Table Saw Blade Angle: 90°- 45°.
Dimensions (LxWxH): 630 x 630 x 890mm.

Weight : 36kg.

The Makita LF1000 Flip Over Saw in the 240V Version.


Power 1650W
Blade Diameter 260mm
Bore Size (Arbor Diameter) 30mm
Capacity 45° 50 x 150 mm
Capacity 90° 68 x 155 mm
Continuous Input Power 240V 1650 W
Max. Bevel Range (Left) 45 / 0 º
Max. Cutting Height (above Table) at 45° 48mm
Max. Cutting Height (above Table) at 90° 70mm
Max. Mitre Range (Left) 45 / 45 º
No load speed 2700 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 660 x 650 x 1220 mm
Sound Power Level (LWA) 108 dB(A)
Sound Pressure Level (LpA) 91 dB(A)
Vacuum cleaner connection Ø in / out 32 / 37mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 36.0kg

Reviews

Be the first to submit a review

Trustpilot