Makita LD080P LD080P 80 Metre Laser Distance Measure

MPN
LD080P
Brand
Makita
EAN-13
0088381635165
Order Code
98-2440
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita LD080P Laser Distance Measure (80m range) is a multi-talented device which features the new angle on measuring facility. This compact and robust model is suitable for both indoor and outdoor use.

This handy measure comes with an illuminated display to ensure maximum visibility, it also features battery saving switch off technology with auto laser switch off after 90 seconds and auto power switch off after 180 seconds. This model has short cut keys for a number of its functions to allow fast, precise and reliable measuring.

The LD080P Laser Distance Measure has the following functions; single measurement, minimum and maximum measurements, addition and subtraction of measurements, area calculation, volume calculation, storage of up to the last 20 measurements, stake out function, Pythagoras; 2-point, 3-point and partial height and end piece flip out auto detection.

Built to certified ISO 16331-1 standard.

Supplied with a pouch, Strap and batteries supplied.

Specifications:

Size: 117 x 57 x 32mm.
Operating Temperature Range: -10 - 50ºC.
Storage Temperature Range: -25 - 70ºC.
Typical Measuring Tolerance: ± 1.5/10 mm/m.
Maximum Measuring Tolerance: ± 2.5/10 mm/m.
Diameter of Laser Point: 6mm @ 10m.
Range of Target Plate: 80m.
Typical Range: 80m.
Smallest Unit Displayed: 0.1 mm.
Measurements per batteries: Up to 5000.
Protection Class: IP54.
Weight: 138g.


Type Laser Distance Measurer
Measurement Range 0.0001 - 80m
Average Accuracy (2s) of Length Measurement ± 1,5mm
International Protection Class (IP) IP54
Laser Class 2
Measuring Range 0,05 - 80m
Memory: number of measurements stored 20
Product Dimensions (L x W x H): 117 x 57 x 32 mm
Usage temperature -10 - 50°C

Reviews

Be the first to submit a review

Trustpilot