Makita JV002GZ Cordless Jigsaw 40V LED Tool-free Blade change no battery

MPN
JV002GZ
Brand
Makita
EAN-13
0197050002013
Order Code
05-0023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £252.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita JV002GZ Cordless pendulum action jigsaw is equipped with an efficient brushless motor, offering 800 W of power at 40 V. This power jigsaw does not include a battery or charger, making it ideal for those who already own compatible Makita power packs. It is typically used for precise cutting tasks in woodworking and metalworking applications.
Voltage 40V
Type Cordless pendulum action jigsaw
Number of Batteries 0
Power 800W
Strokes Per Minute 3500 /min
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (wood) 135mm
Dim (L x W x H) 272 x 84 x 329 mm
Height 329mm
Length 272mm
Upstroke (max.) 26mm
Weight 3kg
Weight, information incl. rechargeable battery
Width 84mm

Reviews

Be the first to submit a review

Trustpilot