Makita JS3201J/1 JS3201J Metal Shear 3.2mm 710W 110V

MPN
JS3201J/1
Brand
Makita
EAN-13
0088381637718
Order Code
98-2426
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £475.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita JS3201J Metal Shear has an ergonomically designed handle with rubberised soft grip which fits your hand perfectly. This helps to provide maximum control and comfort with low noise level for comfortable working.
Fitted with a protector enabling smooth cutting whilst protecting the motor housing from scrap metal. There is also on-tool storage for a hex wrench.

Specifications:

Input Power: 710W.
No Load Speed: 1,600/min.
Min. Cutting Radius: 50mm.
Capacity: Mild Steel 3.2mm, Stainless Steel 2.5mm, Aluminium 4mm.

Weight: 3.4kg.

The Makita JS3201J Metal Shear in the 110V Version.

Supplied with: 1 x Hex Wrench, 1 x Thickness Gauge, 1 x Shear Blade Set and 1 x MAKPAC Case.


Type Metal Shears
Voltage 110V
Continuous Input Power 240V 710 W
Cutting Capacity Aluminium (Up To 200N/Mm²) 4,0mm
Cutting Capacity Mild Steel (up to 400N/mm²) 3,2mm
Cutting Capacity Stainless Steel (up to 600N/mm²) 2,5mm
Cutting Capacity Stainless Steel (up to 800N/mm²) 1,5mm
Min. External Cutting Radius 50mm
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 213 x 90 x 239 mm
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 81 dB(A)
Strokes per Minute (SPM) 1600 min?¹
Vibration Level, Cutting Sheet Metal 17,0 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²
Weight Without Cable 3.4kg

Reviews

Be the first to submit a review

Trustpilot