Makita JR3070CT/1 JR3070CT AVT Reciprocating Saw 1510W 110V

MPN
JR3070CT/1
Brand
Makita
EAN-13
0088381062305
Order Code
98-2421
Country of Origin
China

No longer stocked


The Makita JR3070CT AVT Reciprocating Saw 1510 Watt in the 110 Volt Version.


Continuous Input Power 240V 1510 W
Length of Stroke 32mm
Max. Cutting Capacity in Steel Pipe 130mm
Max. Cutting Capacity in Wood (90°) 255mm
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 485 x 99 x 181 mm
Sound Power Level (LWA) 99 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Strokes per Minute (SPM) 0 - 2800 min?¹
Vibration Level, Cutting Boards 9,5 m/s²
Vibration Level, Cutting Wooden Beam 10,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 1,5 m/s²
Weight Without Cable 4.4kg

Trustpilot