Makita JR3061T/2 JR3061T Reciprocating Saw 1250W 240V

MPN
JR3061T/2
Brand
Makita
EAN-13
0088381867009
Order Code
98-2418
Country of Origin
China

No longer stocked


The Makita JR3061T Reciprocating Saw in the 240V Version.


Continuous Input Power 240V 1250 W
Length of Stroke 32mm
Max. Cutting Capacity in Steel Pipe 130mm
Max. Cutting Capacity in Wood (90°) 255mm
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 487 x 95 x 177 mm
Sound Power Level (LWA) 99 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Strokes per Minute (SPM) 0 - 3000 min?¹
Vibration Level, Cutting Boards 18,5 m/s²
Vibration Level, Cutting Wooden Beam 16,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 2,0 m/s²
Weight Without Cable 3.8kg

Trustpilot