The Makita HW101 Compact Power Washer is ideal for domestic use on driveways or patios. The lance features an adjustable nozzle for accurate cleaning and there is an adjustable detergent bottle that allows you to apply solutions depending on the job.
It has a universal electric motor with wobble plate pump and an aluminium pump head. Features a Total Stop System (TSS) which switches the motor on and off when the lance trigger is operated, prolonging the motor life. The stainless steel pistons provide increased working life and more reliability.
Supplied with: 1 x 3m High-Pressure Soft Hose, 1 x Gun and Lance (Fan Head) and 1 x Detergent Bottle.
Specification:
Max. Pressure: 100 bar
Flow Rate: 360L/h
Motor: 1,400W
Hose Length: 3m
Weight: 6.5kg
| Operating Pressure |
67 bar |
| Continuous Input Power 240V |
1300 W |
| International Protection Class (IP) |
IPX5 |
| Max Pressure |
100 bar |
| Max. Feed Pressure |
10 bar |
| Max. water temperature |
50°C |
| Maximum Water Flow |
6,0 L/min |
| Noise Uncertainty (K Factor) |
3 dB(A) |
| Power Supply Cord |
5m |
| Pressure hose, length |
5m |
| Sound Power Level (LWA) |
84 dB(A) |
| Sound Pressure Level (LpA) |
78 dB(A) |
| Vibration Level (3 axes) |
1,42 m/s² |
| Vibration Uncertainty (K Factor) |
1,5 m/s² |
| Weight Without Cable |
6.5kg |