Makita HS012GZ Cordless Circular Saw 57mm 1300W 40V w/o Battery/Charger

MPN
HS012GZ
Brand
Makita
EAN-13
0088381776622
Order Code
05-0009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £298.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita HS012GZ Cordless handheld circular saw offers a maximum cutting depth of 57mm at 90 degrees. With a powerful 1300 W motor and 40 V operation, it is designed for robust cutting tasks. This tool is ideal for construction and woodworking, providing mobility and precision without the need for a cord.
Type Cordless handheld circular saw
Power 1300W
Blade Diameter 165mm
Battery Voltage 40V
Bore Ø 20mm
Cutting depth (max.) (45°) 41mm
Cutting depth (max.) (90°) 57mm
Idle speed 5200 U/min
Number of cogs 25
Weight 3.2kg

Reviews

Be the first to submit a review

Trustpilot