Makita HR4013C/1 HR4013C 40mm AVT SDS Max Rotary Hammer 1000W 110V

MPN
HR4013C/1
Brand
Makita
EAN-13
0088381651325
Order Code
98-2393
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £883.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita HR4013C 40mm AVT SDS Max Rotary Hammer 1000W in the 110V version.


Continuous Input Power 240V 1100 W
Drilling diameter with TCT core bit 105mm
Impact Energy 8,0 J
Impacts per Minute (IPM) 1450 - 2900 min?¹
Max Output Power 1500 W
Max. Drilling Diameter in Concrete 40mm
No load speed 250 - 500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Optimum Drilling Diameter Range in Concrete 16 - 35mm
Power Supply Cord 5,0m
Product Dimensions (L x W x H): 479 x 112 x 263 mm
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 93 dB(A)
Vibration Level, Chiselling 4,8 m/s²
Vibration Level, Hammer Drilling Into Concrete 5,7 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²
Weight Without Cable 6.8kg

Reviews

Be the first to submit a review

Trustpilot