Makita HR3541FC/1 HR3541FC SDS Max AVT Rotary Hammer 850W 110V

MPN
HR3541FC/1
Brand
Makita
EAN-13
0088381093552
Order Code
98-2391
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £655.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita HR3541FC Rotary Hammer 850W 110V Version is fitted with Anti-Vibration Technology for increased user protection. Fitted with a soft start and able to maintain constant speed under load, this machine is truly versatile.

The torque limiter stops the drill when the bit hits against reinforcements and it has a built-in job light. It has 3-modes of operation: rotary only, hammer only and rotary hammer.

Supplied with a side handle, depth gauge, bit grease and a carry case.

Specifications:

Input Power: 850W.
No Load Speed: 315-630/min.
Impact Rate: 1,650-3,300/bpm.
Impact Energy: 6.1 joules.
Capacity: Concrete 35mm, Core Diameter (TCT) 90mm.
Weight: 5.6kg.

All vibration figures quoted are Tri-axial to EN60745 2006.

Vibration Drilling: 2.5 m/sec².
Vibration Chiselling: 12.5 m/sec².
Vibration Hammer Drilling: 18 m/sec².
Vibration K Factor: 1.5 m/sec².
Noise Sound Pressure: 93 dB(A).
Noise SoundPower: 104 dB(A).
Noise K Factor: 3 dB(A).


Continuous Input Power 240V 850 W
Drilling diameter with TCT core bit 90mm
Impact Energy 5,7 J
Impacts per Minute (IPM) 1650 - 3300 min?¹
Max Output Power 1100 W
Max. Drilling Diameter in Concrete 35mm
No load speed 315 - 630 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Optimum Drilling Diameter Range in Concrete 10 - 22mm
Power Supply Cord 5,0m
Product Dimensions (L x W x H): 439 x 114 x 239 mm
Sound Power Level (LWA) 102 dB(A)
Sound Pressure Level (LpA) 94 dB(A)
Vibration Level, Chiselling 7,1 m/s²
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Hammer Drilling Into Concrete 8,3 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²
Weight Without Cable 5.6kg

Reviews

Be the first to submit a review

Trustpilot