Makita HR3540C/1 HR3540C SDS Max Rotary Hammer 850W 110V

MPN
HR3540C/1
Brand
Makita
EAN-13
0088381093583
Order Code
98-2390
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £609.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita HR3540C SDS Max Rotary Hammer 850W 110V provides 3 modes of operation: Rotary drilling, Hammer drilling or Chiselling.. With electronic power control for greater comfort and a torque-limiter for additional operator protection. The drill stops when the bit hits against reinforcements.

The variable speed trigger helps to provide constant speed, even under load. It is fitted with an anti-vibration system for reduced vibration for less operator fatigue.

Comes with: 1 x Side Handle, 1 x Depth Stop, 1 x Bit Grease and 1 x Carrying Case.

Specifications:

Input Power: 850W.
No Load Speed: 315-630/min.
Impact Rate: 1,650-3,300/bpm.
Impact Energy: 5.6 joules.
Max. Drilling In Concrete: 35mm.
Max. Core Diameter (TCT): 90mm.
Weight: 5.2kg.



Continuous Input Power 240V 850 W
Drilling diameter with TCT core bit 90mm
Impact Energy 5,6 J
Impacts per Minute (IPM) 1650 - 3300 min?¹
Max Output Power 1100 W
Max. Drilling Diameter in Concrete 35mm
No load speed 315 - 630 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Optimum Drilling Diameter Range in Concrete 10 - 22mm
Power Supply Cord 5,0m
Product Dimensions (L x W x H): 439 x 108 x 239 mm
Sound Power Level (LWA) 102 dB(A)
Sound Pressure Level (LpA) 94 dB(A)
Vibration Level, Chiselling 11,6 m/s²
Vibration Level, Drilling into metal 2,5 m/s²
Vibration Level, Hammer Drilling Into Concrete 15,3 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²
Weight Without Cable 5.2kg

Reviews

Be the first to submit a review

Trustpilot