Makita HR3210C/1 HR3210C SDS Plus AVT Rotary Hammer Drill 850W 110V

MPN
HR3210C/1
Brand
Makita
EAN-13
0088381088725
Order Code
98-2387
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £636.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita HR3210C SDS Plus AVT Rotary Hammer Drill 850W in the 110V Version.


Continuous Input Power 240V 850 W
Drilling diameter with TCT core bit 90mm
Impact Energy 5,0 J
Impacts per Minute (IPM) 1650 - 3300 min?¹
Max Output Power 1100 W
Max. Drilling Diameter in Concrete 32mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 32mm
No load speed 315 - 630 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Optimum Drilling Diameter Range in Concrete 10 - 20mm
Power Supply Cord 5,0m
Product Dimensions (L x W x H): 398 x 114 x 239 mm
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 93 dB(A)
Vibration Level, Chiselling 7,5 m/s²
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Hammer Drilling Into Concrete 9,2 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²
Weight Without Cable 4.8kg

Reviews

Be the first to submit a review

Trustpilot