Makita HR3012FCJ/2 HR3012FCJ SDS-Plus Rotary Hammer 1050W 240V

Order Code:

98-2384

Brand: Makita MPN: HR3012FCJ/2 EAN-13: 0088381896764
Qty Unit Price (Ex VAT)
1+ £332.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

1 x Makita HR3012FCJ SDS-Plus Rotary Hammer 1050W 240V.


Continuous Input Power 240V 1050 W
Drilling diameter with TCT core bit 80mm
Impact Energy 3,9 J
Impacts per Minute (IPM) 0 - 4500 min?¹
Max Output Power 920 W
Max. Drilling Diameter in Concrete 30mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 32mm
No load speed 0 - 840 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Optimum Drilling Diameter Range in Concrete 8 - 22mm
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 386 x 98 x 242 mm
Sound Power Level (LWA) 102 dB(A)
Sound Pressure Level (LpA) 94 dB(A)
Vibration Level, Chiselling 8,2 m/s²
Vibration Level, Drilling into metal 6,0 m/s²
Vibration Level, Hammer Drilling Into Concrete 10,5 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²
Weight Without Cable 4.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot