Makita HR2631FT/1 HR2631FT SDS Plus AVT Rotary Hammer 800W 110V

Order Code:

98-2381

Brand: Makita MPN: HR2631FT/1 EAN-13: 0088381687201
Qty Unit Price (Ex VAT)
1+ £208.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Makita HR2631FT SDS Plus AVT Rotary Hammer in the 110V version.

Supplied with: 

1 x Quick-Change Chuck.
1 x Side Handle.
1 x Depth Stop.
1 x Carry Case.


Continuous Input Power 240V 800 W
Drilling diameter with TCT core bit 68mm
Impact Energy 2,4 J
Impacts per Minute (IPM) 0 - 4600 min?¹
Max Output Power 550 W
Max. Drilling Diameter in Concrete 26mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 32mm
No load speed 0 - 1200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Optimum Drilling Diameter Range in Concrete 4 - 18mm
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 385 x 77 x 209 mm
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 94 dB(A)
Vibration Level, Chiselling 9,8 m/s²
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Hammer Drilling Into Concrete 11,6 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²
Weight Without Cable 3.1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot